Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EKY-250ELL222MK35S
- RS Stock No.:
- 812-2710
- Mfr. Part No.:
- EKY-250ELL222MK35S
- Brand:
- CHEMI-CON
90 In Global stock for delivery within 5 working day(s)
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.29
(exc. GST)
$1.42
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.29 | $6.45 |
125 - 245 | $1.28 | $6.40 |
250 + | $1.25 | $6.25 |
*price indicative |
- RS Stock No.:
- 812-2710
- Mfr. Part No.:
- EKY-250ELL222MK35S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 35mm |
Length | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Equivalent Series Resistance | 20mΩ |
Ripple Current | 2880mArms |
Series | KY |
Leakage Current | 550 μA |
Related links
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 160V dc,...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 50V dc...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 200V dc,...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 160V dc,...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 25V dc...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 35V dc...