CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EKY-100ELL332MK25S
- RS Stock No.:
- 170-0481
- Mfr. Part No.:
- EKY-100ELL332MK25S
- Brand:
- CHEMI-CON
455 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.801
(exc. GST)
$0.881
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.801 | $801.00 |
2000 - 3000 | $0.781 | $781.00 |
4000 + | $0.769 | $769.00 |
*price indicative
- RS Stock No.:
- 170-0481
- Mfr. Part No.:
- EKY-100ELL332MK25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KY Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 25mm |
Length | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 5mm |
Leakage Current | 330 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 27mΩ |
Ripple Current | 2230mArms |
Series | KY |
Related links
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial,...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial,...
- Nichicon 100μF Polymer Aluminium Solid Electrolytic Capacitor 10V...
- Rubycon 220μF Aluminium Electrolytic Capacitor 10V dc, Radial,...
- Rubycon 220μF Aluminium Electrolytic Capacitor 10V dc, Radial,...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 10V dc,...
- Nichicon 220μF Aluminium Electrolytic Capacitor 10V dc, Radial,...
- RS PRO 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole