Werma 19 Series Electronic Sounder, 24V, IP65
- RS Stock No.:
- 251-7993
- Mfr. Part No.:
- 190.020.55
- Brand:
- Werma
Subtotal (1 unit)*
$1,465.36
(exc. GST)
$1,611.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,465.36 |
*price indicative
- RS Stock No.:
- 251-7993
- Mfr. Part No.:
- 190.020.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24V | |
| Product Type | Electronic Sounder | |
| Height | 169mm | |
| Series | 19 | |
| Width | 127mm | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24V | ||
Product Type Electronic Sounder | ||
Height 169mm | ||
Series 19 | ||
Width 127mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma electronic sounders contains Alarm. They have Protection category IP65 in that they used class 2 protection
Protection class Protection class 2
Pollution degree 3
Protection category IP65
Overvoltage category II
Related links
- Werma 154 Series Electronic Sounder IP65
- Werma 914 Series Electronic Sounder Wall DC, 1-Tone
- Werma 126 Series Electronic Sounder Wall 24V DC, 4-Tone
- AUER Signal ES Series Electronic Sounder DC 24V, 32-Tone 106 dB @ 1m
- AUER Signal ES Series Electronic Sounder Horizontal IP65 32-Tone 109 dB @ 1m
- Werma 190 Series Electronic Sounder Bracket 24V dc DC, 32-Tone
- Werma 144 Series Electronic Sounder Base AC/DC 24V, 32-Tone 105 dB @ 1m
- RS PRO Electronic Sounder Wall DC 24V, 1-Tone 114 dB @ 1m
