AUER Signal ES Series Series Horizontal Mounting Electronic Sounder, 24 V, 109dB at 1 m, IP65, DC, 32-Tone

Subtotal (1 unit)*

$266.07

(exc. GST)

$292.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.07

*price indicative

RS Stock No.:
617-912
Mfr. Part No.:
C111221005
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

109dB

Current Type

DC

Number Of Tones

32

Mounting Style

Horizontal Mounting

Series

ES Series

COO (Country of Origin):
GB
The AUER Signal Electronic sounder beacon combination from the ES-Series is designed to provide reliable auditory and visual signaling for a variety of applications. Engineered for efficiency, this robust unit operates at 24 V DC, incorporating a multi-tone alarm system that delivers cost-effective performance. With its lightweight housing and IP65 protection rating, it is ideal for both indoor and outdoor environments, ensuring durability and reliability under varying conditions. The inclusion of a flashing LED beacon amplifies visibility, making it perfect for warning and alert systems in industrial, commercial, and safety-critical situations. Featuring easy installation and configuration options, this device ensures smooth integration into existing systems, significantly enhancing safety measures and operational awareness.

Cost-effective multi-tone sound generation enhances alerting capabilities
Universal applications increase versatility across different sectors
External second tone switching allows for customized auditory signals
DIP switch functionality simplifies tone selection and configuration
IP65 rating ensures protection against dust and water ingress
Adjustable sound pressure allows users to tailor audio output to specific environments

Related links