Werma 126 Series Wall Mount Electronic Sounder, 12 → 24 V, 105dB at 1 m, IP65, DC, 4-Tone
- RS Stock No.:
- 251-7953
- Mfr. Part No.:
- 126.052.15
- Brand:
- Werma
1 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$246.80
(exc. GST)
$271.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $246.80 |
- RS Stock No.:
- 251-7953
- Mfr. Part No.:
- 126.052.15
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Electronic Sounder, Multi-Tone, 113g Weight - 126 Series - 126.052.15
Send out an audible warning with this electronic sounder from WERMA. It has four different signalling tones, so you can choose the sound that best suits your environment. An option to control these externally makes it a cinch to change the settings off-site. Thanks to its loud sound output of 105dB, you can be sure this siren is heard over above-average factory noise. For convenience, the component is supplied with an integrated bracket, offering quick wall mounting without needing extra accessories.
Features & Benefits
• IP33-rated housing is protected against splashes of water and objects over 2.5mm in size
• Screw terminals for easy wiring using only a screwdriver
• Tough PC/ABS construction means it's a practical choice for harsh settings
• Screw terminals for easy wiring using only a screwdriver
• Tough PC/ABS construction means it's a practical choice for harsh settings
Applications
• Power generation plants
• Automotive manufacturing
• Storage facilities
• Hospitals
• Automotive manufacturing
• Storage facilities
• Hospitals
Is this electronic sounder long-lasting?
Yes. It has a minimum acoustic service life of 1000 hours, so you can count on it over the long term.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V |
IP Rating | IP65 |
Decibels at 1 Metre | 105dB |
Current Type | DC |
Number Of Tones | 4 |
Housing Colour | Grey |
Mounting Style | Wall Mount |
Diameter | 70 mm |
Application Type | Sounder |
Maximum Decibel | 105dB |
Series | 126 |
Minimum Temperature | -20°C |
Standards Met | CE |
Maximum Temperature | +50°C |
Model | 126 |
Tone Type | Multi-tone |
Housing Material | ABS, PC |
Related links
- Werma 154 Series Wall Mount Electronic Sounder, 24 V, 105dB at 1...
- Werma 140 Series Wall Mount Electronic Sounder, 9 → 28 V, 105dB at...
- Cranford Controls Vara Series Wall Mount Electronic Sounder, 8 →...
- Clifford & Snell YO5IS Series Wall Mount Electronic Sounder, 24 V...
- Werma 123 Series Wall-mount Siren, 12 V, 105dB at 1 m, IP65, DC,...
- Werma 123 Series Wall Mount Siren, 24 V, 105dB at 1 m, IP65, DC,...
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 48 V...
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 24 V,...