Subtotal (1 unit)*
$397.70
(exc. GST)
$437.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.70 |
*price indicative
- RS Stock No.:
- 716-6545
- Mfr. Part No.:
- DW306
- Brand:
- Hoyles
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
| Brand | Hoyles | |
| Product Type | Alarm | |
| Supply Voltage | 240V | |
| Series | DW | |
| Width | 175mm | |
| Depth | 60mm | |
| Height | 125mm | |
| Select all | ||
|---|---|---|
Brand Hoyles | ||
Product Type Alarm | ||
Supply Voltage 240V | ||
Series DW | ||
Width 175mm | ||
Depth 60mm | ||
Height 125mm | ||
- COO (Country of Origin):
- GB

DorWatcher Door Alarm (Mains)
DorWatcher is an alarm unit used to prevent doors being left open for extended periods of time. The alarm is activated if the door remains open for more than 1 minute prompting people in the vicinity to close the door. Once activated the alarm is automatically reset as soon as the door is closed..
Robust ABS plastic enclosure
Tamper switch activates if cover is removed
Clear instructions displayed on the unit
Adjustable time delays
Powered by 240Vac mains
Simple installation
Surface-mount contact with 1m of pre-wired cable, cable clips and fixings