Lovato Electric LPCZS Series Buzzer, 185V, 265 V
- RS Stock No.:
- 224-7376
- Mfr. Part No.:
- LPCZSMIP
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$133.77
(exc. GST)
$147.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.77 |
*price indicative
- RS Stock No.:
- 224-7376
- Mfr. Part No.:
- LPCZSMIP
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Supply Voltage | 185V, 265V | |
| Product Type | Buzzer | |
| Series | LPCZS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Supply Voltage 185V, 265V | ||
Product Type Buzzer | ||
Series LPCZS | ||
- COO (Country of Origin):
- TN
The Lovato monoblock buzzers are used as sound indicators in automation systems and on-board machinery in the production processes. It has operating voltage between 185 to 265 V.
Long life
Low consumption values
Compact size
