Lovato Electric LPCZS Series Buzzer, 140V, 85 V
- RS Stock No.:
- 224-7373
- Mfr. Part No.:
- LPCZSEIP
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$124.63
(exc. GST)
$137.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.63 |
*price indicative
- RS Stock No.:
- 224-7373
- Mfr. Part No.:
- LPCZSEIP
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Supply Voltage | 140V, 85V | |
| Product Type | Buzzer | |
| Series | LPCZS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Supply Voltage 140V, 85V | ||
Product Type Buzzer | ||
Series LPCZS | ||
- COO (Country of Origin):
- TN
The Lovato monoblock buzzers are used as sound indicators in automation systems and on-board machinery in the production processes. It has operating voltage between 85 to 140 V.
Long life
Low consumption values
Compact size
