Lovato Electric LPCZS Series Buzzer, 18V dc, 30 V dc
- RS Stock No.:
- 224-7371
- Mfr. Part No.:
- LPCZSBIP
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$113.33
(exc. GST)
$124.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.33 |
*price indicative
- RS Stock No.:
- 224-7371
- Mfr. Part No.:
- LPCZSBIP
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Supply Voltage | 18V dc, 30V dc | |
| Product Type | Buzzer | |
| Series | LPCZS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Supply Voltage 18V dc, 30V dc | ||
Product Type Buzzer | ||
Series LPCZS | ||
- COO (Country of Origin):
- TN
The Lovato monoblock buzzers are used as sound indicators in automation systems and on-board machinery in the production processes. It has operating voltage between 18 to 30 V.
Long life
Low consumption values
Compact size
Related links
- Lovato LPCZS Series Buzzer 30 V dc, IP40
- Lovato LPCZS Series Buzzer 9 V ac/dc, IP40
- Lovato LPCZS Series Buzzer 9 V ac/dc
- Lovato LPCZS Series Buzzer 265 V, IP40
- Lovato LPCZS Series Buzzer 85 V
- Lovato LPCZS Series Buzzer 265 V
- Lovato LPCZS Series Buzzer 85 V, IP40
- RS PRO ABI Series Buzzer Through Hole 18V dc 85 dB @ 1m, DC
