Fellowes HEPA Air Purifier, 55 m², 55 dB

Subtotal (1 unit)*

$2,664.41

(exc. GST)

$2,930.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,664.41

*price indicative

RS Stock No.:
665-357
Mfr. Part No.:
9573801
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Noise Level

55dB

Product Type

Air Purifier

Filter Type

HEPA

Housing Material

ABS

Power Consumption

105W

Air Flow

374m³/h

Maximum Room Size

55m²

Width

534mm

Weight

9.1kg

Depth

241mm

Height

495mm

Standards/Approvals

CE, TUV, GS

COO (Country of Origin):
CN
The Fellowes Air purifier is demonstrated to eliminate COVID-19 through a combination of smart and integrated technologies. It features bottom air intake and top outlet for effective airflow circulation. The control panel is capacitive touch with internal access only, ensuring secure operation. The housing is made from UV stabilized ABS, offering durability and long-term reliability.

Smart and integrated technologies

Bottom air intake and top outlet

Capacitive touch control panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy