SMC Compressed Air Pipe Black Nylon 12 16 mm 100 m T Series
- RS Stock No.:
- 843-5035
- Mfr. Part No.:
- T1613B-100
- Brand:
- SMC
Subtotal (1 unit)*
$1,748.23
(exc. GST)
$1,923.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,748.23 |
*price indicative
- RS Stock No.:
- 843-5035
- Mfr. Part No.:
- T1613B-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Outside Diameter | 16 mm | |
| Length | 100 m | |
| Series | T | |
| Application | General Air Pressure Tubing | |
| Inside Diameter | 13 mm | |
| Maximum Operating Pressure | 3.0 MPa | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Tubes | 1 | |
| Resistance Features | Temperature Resistant, Weather Resistant | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Outside Diameter 16 mm | ||
Length 100 m | ||
Series T | ||
Application General Air Pressure Tubing | ||
Inside Diameter 13 mm | ||
Maximum Operating Pressure 3.0 MPa | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Tubes 1 | ||
Resistance Features Temperature Resistant, Weather Resistant | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Soft Nylon Tubing T/TIA Series
Nylon tubing for general pneumatic applications.
Features and Benefits
• Nylon tubing;• Choice of colours available;• Metric sizes (T) and Inch sizes (TIA)
Push-in System - Nylon Tube
All coils shown are non anti-static.
- RS Stock No. 2328373
- Mfr. Part No. T0425B-100
Each
$186.59
- RS Stock No. 2810965
- Mfr. Part No. T0604B-100
Each
$293.46
- RS Stock No. 2328381
- Mfr. Part No. T1613W-20
Each
$393.87
- RS Stock No. 8435013
- Mfr. Part No. T0604BU-100
Each
$291.38
Related links
- SMC Compressed Air Pipe Black Nylon 1.6 mm 100 m T Series, T1613
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 100 m T Series, T1075
- SMC Compressed Air Pipe Black Nylon 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe Black Nylon 12 16 mm 100 m TS Series, TS1612












