SMC Compressed Air Pipe Silver PUR 12 mm 20 m TU Series
- RS Stock No.:
- 744-0770
- Mfr. Part No.:
- TU1208S1-20
- Brand:
- SMC
Get a bulk buy discount
Add 6 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$192.98
(exc. GST)
$212.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $192.98 | - |
| 6 + | $192.68 | $1.80 |
*price indicative
- RS Stock No.:
- 744-0770
- Mfr. Part No.:
- TU1208S1-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Silver | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Application | General Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Resistance Features | Chemical Resistant, Extremely Flexible, Rohs, Heat Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Silver | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Application General Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Resistance Features Chemical Resistant, Extremely Flexible, Rohs, Heat Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
SMC Series TU Compressed Air Pipe, 8mm Inside Diameter, 20m Length - TU1208S1-20
This compressed Air pipe supplies pneumatic conveyance for general automation and industrial systems. It is MADE from polyurethane and comes in a single continuous length suitable for routing compressed Air in control panels, machinery and production lines. The tubing is presented in a silver finish and supports routine pneumatic duties across a range of working environments.
Features & Benefits
• Maximum working pressure 8 bar provides consistent operational force
• Operates up to +60°C allowing use in elevated-temperature zones
• Resilient to -20°C for cold-start and low-temperature environments
• Extremely flexible construction enables tight routing and fast installation
• Chemical-resistant material reduces degradation from common fluids
• RoHS-compatible composition supports electronics-sensitive applications
• Operates up to +60°C allowing use in elevated-temperature zones
• Resilient to -20°C for cold-start and low-temperature environments
• Extremely flexible construction enables tight routing and fast installation
• Chemical-resistant material reduces degradation from common fluids
• RoHS-compatible composition supports electronics-sensitive applications
**Applications**
• Suitable for pneumatic actuator and valve pilot lines in automation
• Ideal for compressed Air distribution within control cabinets
• Used with pick-and-place and assembly equipment in electronics manufacturing
• Can be used for Air supply to pneumatic tools on production floors
• Used for machine tool auxiliary Air lines in mechanical workshops
• Ideal for compressed Air distribution within control cabinets
• Used with pick-and-place and assembly equipment in electronics manufacturing
• Can be used for Air supply to pneumatic tools on production floors
• Used for machine tool auxiliary Air lines in mechanical workshops
How is the tubing supplied for installation convenience?
It is delivered as a 20 m continuous roll to allow extended runs without joints and simplify installation planning.
What are the tube wall characteristics for connector compatibility?
The wall profile yields an outside diameter of 12mm to match standard 12mm fittings while maintaining an 8mm internal bore for expected flow rates.
How does the material choice affect serviceability?
Polyurethane provides abrasion resistance and maintains Flexibility over repeated Flex cycles, reducing the need for frequent replacement in vibrating assemblies.
Can the tubing be used where heat is produced locally by equipment?
Yes, it tolerates temperatures up to +60°C, permitting use near moderately hot components without loss of function.
Related links
- SMC Compressed Air Pipe Silver Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Silver Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TU Series
