Legris Tube Black, Blue PUR 8 mm 25 m 1420U Series
- RS Stock No.:
- 716-123
- Mfr. Part No.:
- 1420U08 41
- Brand:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
$221.68
(exc. GST)
$243.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.68 |
*price indicative
- RS Stock No.:
- 716-123
- Mfr. Part No.:
- 1420U08 41
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Black, Blue | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 24 barg | |
| Application | Automation, Pneumatic, Robotic, Transportation | |
| Series | 1420U | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Chemical Resistant | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Black, Blue | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 24 barg | ||
Application Automation, Pneumatic, Robotic, Transportation | ||
Series 1420U | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Chemical Resistant | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Polyamide (PA) Multi Tubing combines high quality performance and space optimisation in complex pneumatic circuits covering a wide range of environments. Many possible configurations are available, depending on the pressure, temperature, flexibility and compatibility requirements.
Tubes fully joined for improved solidity
External diameter maintained after separation
Rapid identification of circuits
Quick and easy installation
Simplified routing
3 colour combinations available
Silicone-free
- RS Stock No. 4928643
- Mfr. Part No. 1420U06 41
1 Reel of 25 Metre(s)
$156.73
- RS Stock No. 4928637
- Mfr. Part No. 1420U04 41
1 Reel of 25 Metre(s)
$98.55
- RS Stock No. 0716104
- Mfr. Part No. 1100U08A01
Each
$767.45
Related links
- Legris Compressed Air Pipe Blue, Black Polyurethane 6 mm 25 m 1420U Series
- Legris Compressed Air Pipe Blue, Black Polyurethane 4 mm 25 m 1420U Series
- Legris Tube Black Polyurethane 8 mm 25 m 1025U Series
- Legris Tube Black Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 8 mm 25 m 1025U Series
- Legris Tube Black Polyurethane 5 mm 25 m 1025U Series
- Legris Tube Black Polyurethane 6 mm 25 m 1025U Series
- Legris Tube Black Polyamide 6 mm 25 m 1025P Series









