Legris Compressed Air Pipe Blue, Black PUR 6 mm 25 m 1420U Series

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 reel of 25 metres)*

$156.73

(exc. GST)

$172.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 5$156.73$6.269-
6 - 29$153.67$6.1471%
30 +$126.48$5.05919%

*price indicative

RS Stock No.:
492-8643
Mfr. Part No.:
1420U06 41
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Compressed Air Pipe

Colour

Blue, Black

Material

PUR

Length

25m

Maximum Operating Pressure

9 bar

Series

1420U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

No

Number of Tubes

2

COO (Country of Origin):
FR

Twin Tube Polyurethane


Flexible polyurethane twin-tubing which maintains a smooth surface to both tubes when separated.

Ideal for differentiation of circuits via two colours (black and blue)

Allows complex pneumatic circuits to be contained within a smaller space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy