Festo Compressed Air Pipe Black, Blue PUR 4 mm 50 m PUN-H DUO Series, 197396

Subtotal (1 bag of 50 units)*

$256.02

(exc. GST)

$281.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$256.02$5.12

*price indicative

RS Stock No.:
136-6658
Distrelec Article No.:
301-69-239
Mfr. Part No.:
PUN-H-4X0,75-DUO
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Pipe

Colour

Black, Blue

Material

PUR

Length

50m

Maximum Operating Pressure

10 bar

Application

Food and Industrial Applications

Series

PUN-H DUO

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

2.6mm

Resistance Features

Hydrolysis Resistant

Outside Diameter

4mm

Standards/Approvals

RoHS

Number of Tubes

2

Model Number

197396

COO (Country of Origin):
CZ

Festo PUN-H DUO Series Compressed Air Pipe, 4mm Outside Diameter, 2.6mm Inside Diameter - PUN-H-4X0,75-DUO, Numeric Part Number: 197396


This compressed Air pipe is a dual‑conductor polyurethane tube designed for conveying compressed Air in food and industrial environments. It combines flexible routing with resistance to hydrolytic degradation, enabling reliable operation across a wide temperature range for automation, electrical and mechanical systems.

Features & Benefits


• 10 bar maximum operating pressure delivers consistent pneumatic performance
• Hydrolysis‑resistant material minimises degradation in humid conditions
• Operates from -35°C to +60°C for low‑temperature installations
• Two internal tubes provide separate Air channels for Compact routing
• 4 mm outside diameter supports space‑saving panel layouts

**Applications**


• Suitable for pneumatic valve islands in factory automation systems
• Ideal for signal and actuator supply in food processing lines
• Used with distributed control modules in electrical panels
• Can be used for Air supply runs in robotics and pick‑and‑place units

What is the internal bore that determines flow capacity?


The bore of each conductor is 2.6 mm which defines the flow cross‑section for individual pneumatic circuits.

Which colours are available to aid line identification?


The tube is supplied in black and blue options to simplify Visual separation of circuits.

How long is the tubing for continuous installations?


The product is supplied in 50 m lengths, allowing extended uninterrupted runs.

What material properties affect flexibility and wear?


The hose is MADE from polyurethane which provides a balance of flexibility and abrasion resistance suitable for tight bends and frequent handling.

Does the product meet environmental substance restrictions?


It conforms to RoHS requirements restricting specified hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy