Legris Air Hose Black Polyvinyl Chloride, Polyamide 40.5 mm 56.5 mm 1010P Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10 metres)*

$397.55

(exc. GST)

$437.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 5$397.55$39.755
6 +$388.05$38.805

*price indicative

RS Stock No.:
366-9680
Mfr. Part No.:
1010P06 00M07
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Air Hose

Colour

Black

Material

Polyvinyl Chloride, Polyamide

Length

56.5mm

Maximum Operating Pressure

24 bar

Series

1010P

Outside Diameter

40.5mm

Standards/Approvals

No

COO (Country of Origin):
FR

Nylon Multitube Coils


Multitube-Coil & Connector - Legris


Compact and flexible cabling - specially designed assembly ensures small bend radii

PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc

Numbered and colour coded tubes for fast circuit identification

Full bore design, ideal for bulkhead use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy