Legris Air Hose Flexible Tubing Black Polyamide 8 mm 100 m 1100P Series, 1100P08R01
- RS Stock No.:
- 723-566
- Mfr. Part No.:
- 1100P08R01
- Brand:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
$359.28
(exc. GST)
$395.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.28 |
*price indicative
- RS Stock No.:
- 723-566
- Mfr. Part No.:
- 1100P08R01
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Air Hose Flexible Tubing | |
| Colour | Black | |
| Material | Polyamide | |
| Length | 100m | |
| Maximum Operating Pressure | 50 bar | |
| Application | Compressed Air, Industrial Machinery, Packaging Printing, Pneumatic | |
| Series | 1100P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 6mm | |
| Resistance Features | Chemical Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Model Number | 1100P08R01 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Air Hose Flexible Tubing | ||
Colour Black | ||
Material Polyamide | ||
Length 100m | ||
Maximum Operating Pressure 50 bar | ||
Application Compressed Air, Industrial Machinery, Packaging Printing, Pneumatic | ||
Series 1100P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 6mm | ||
Resistance Features Chemical Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
Model Number 1100P08R01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris fireproof high resistance PA tubing is engineered for demanding industrial applications, offering exceptional performance under pressure and temperature extremes. This innovative single-layer tubing is self-extinguishing and guarantees non-toxic smoke in the event of burn-off, ensuring safety in critical environments. Designed for on-board equipment in railway and industrial settings, it eliminates the use of a stripping tool, preventing potential tube damage prior to connection. With its UV resistance and spark resistance, this tubing stands out as an economical alternative to traditional PA tubing with PVC sheathing, making it an Ideal choice for those seeking reliability and safety in their operations.
Excellent flame resistance with self-extinguishing properties
Minimal smoke generation and non-toxic combustion gases
UV-resistant for durability in outdoor applications
Highly resistant to extreme pressure and temperature variations
Designed for efficient use in demanding industrial environments
No need for stripping tools, reducing pre-connection damage risk
Spark resistant for enhanced safety in hazardous conditions
Available in various colours for easy identification
Compatible with compressed Air and lubricants, with a range of suitable fluids
Adheres to stringent regulations which ensuring compliance and quality
Related links
- Legris Compressed Air Pipe Blue Polyamide 8 mm 100 m 1100P Series
- Legris Compressed Air Pipe Black Polyamide 8 mm 100 m 1100P Series
- Legris Tube Black Polyamide 8 mm 100 m 1100P Series
- SMC Air Hose Flexible Tubing Black Polyurethane 3.2 mm 20 mm TAU Series
- SMC Air Hose Flexible Tubing Black Flame Resistant Nylon 6 mm 20 m TAS Series
- Legris Compressed Air Pipe Clear Polyamide 8 mm 100 m 1100P Series
- Legris Tube Blue Polyamide 8 mm 100 m 1100P Series
- Legris Compressed Air Pipe Transparent Polyamide 12 mm 100 m 1100P Series
