Legris Compressed Air Pipe Polyamide 6 mm 50 m 1050P Series

Subtotal (1 unit)*

$2,144.23

(exc. GST)

$2,358.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,144.23

*price indicative

RS Stock No.:
245-5173
Mfr. Part No.:
1050P06 00M07
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Compressed Air Pipe

Material

Polyamide

Length

50m

Maximum Operating Pressure

24 bar

Application

In-Plant Automotive, Process Industry, Automation, Pneumatic, Robotic, Transport

Series

1050P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

4mm

Resistance Features

Abrasion Resistant

Outside Diameter

6mm

Standards/Approvals

REACH, DIN 73389, RoHS

Number of Tubes

7

RoHS Status: Exempt

COO (Country of Origin):
FR
Legris 1050P series offers range of multi-tubing combines high quality performance and space optimisation in complex pneumatic circuits. Many possible configurations are available, depending on the pressure, temperature, flexibility and compatibility requirements.

Sheathed PA Tubing

Simplified routing

Easy identification of circuits

Same technical performance as PA

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy