SMC Air Hose Blue PUR 12 mm 20 m TU Series, TU1208BU1-20
- RS Stock No.:
- 288-6996
- Mfr. Part No.:
- TU1208BU1-20
- Brand:
- SMC
Subtotal (1 unit)*
$143.83
(exc. GST)
$158.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.83 |
*price indicative
- RS Stock No.:
- 288-6996
- Mfr. Part No.:
- TU1208BU1-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU1208BU1-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Blue | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Model Number TU1208BU1-20 | ||
- COO (Country of Origin):
- VN
The SMC tubing sets a new standard in metric size polyurethane tubing. It offers high quality and reliability for various applications.
Series TUH, hard polyurethane tubing, available in standard or high pressure type
Series TUS, soft polyurethane tubing option
Available in 8 standard colors for easy identification
Maximum operating pressure of 0.8MPa at 20°C
Durable and long-lasting construction
Related links
- SMC Air Hose Blue Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Air Hose Blue Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Air Hose Blue Polyurethane 4 mm 20 m TU Series, TUZ0425
- SMC Air Hose Blue Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Air Hose Blue Polyurethane 4 mm 20 m TU Series, TU0425
- AirTAC Air Hose Blue Polyurethane 12 mm 100 m US98A Series, US98A120080100MBU
