Festo Air Hose Silver Thermoplastic Elastomer 3 mm 500 mm, 558270

Subtotal (1 reel of 500 metres)*

$644.90

(exc. GST)

$709.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$644.90$1.29

*price indicative

RS Stock No.:
288-2912
Mfr. Part No.:
PUN-H-3X0,5-SI-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Hose

Colour

Silver

Material

Thermoplastic Elastomer

Length

500mm

Maximum Operating Pressure

0.6 MPa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

2.1mm

Outside Diameter

3mm

Model Number

558270

COO (Country of Origin):
CZ
The Festo plastic tubing is designed for a wide range of applications, including use with food, in cleanroom environments, and in the production of Li-ion batteries. With its RoHS-compliant materials and approvals from German Technical Control Board (TÜV)

Suitable for use in cleanroom environments

Approved by German Technical Control Board (TÜV)

RoHS-compliant materials for environmental safety

Suitable for the production of Li-ion batteries

Fire test material UL94 HB for added safety

Suitable for use with food, making it versatile for different applications

Compressed air and water operating conditions for flexibility

Temperature-dependent operating pressure for adaptability to different environments

  • RS Stock No. 2882906
  • Mfr. Part No. PUN-H-10X1,5-TGE-300
1 Reel of 300 Metre(s)
$1,510.90
  • RS Stock No. 2882917
  • Mfr. Part No. PUN-H-8X1,25-TRT-400
1 Reel of 400 Metre(s)
$1,342.35
  • RS Stock No. 2882909
  • Mfr. Part No. PUN-H-12X2-TGE-200
1 Reel of 200 Metre(s)
$1,428.69
  • RS Stock No. 2882913
  • Mfr. Part No. PUN-H-4X0,75-TGE-500
1 Reel of 500 Metre(s)
$751.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy