SMC Compressed Air Pipe Orange Polyurethane 8 mm 100 m TU Series, TU0805
- RS Stock No.:
- 366-292
- Mfr. Part No.:
- TU0805YR-100
- Brand:
- SMC
Subtotal (1 unit)*
$373.61
(exc. GST)
$410.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $373.61 |
*price indicative
- RS Stock No.:
- 366-292
- Mfr. Part No.:
- TU0805YR-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Orange | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Orange | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TU0805 | ||
SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TU0805YR-100
This compressed Air pipe is a flexible polyurethane tube designed for pneumatic conveyance and control in industrial settings. It provides a visible Orange conduit for compressed Air lines and is suited to applications requiring a resilient, temperature-tolerant hose that connects Pneumatic Components in automation and mechanical systems.
Features & Benefits
• Maximum operating pressure 0.8 MPa for consistent system performance
• Temperature range -20 to 60°C for varied ambient conditions
• Polyurethane construction offering abrasion resistance and flexibility
• Outside diameter 8mm for Compact routing in assemblies
• RoHS-compliant material selection supporting regulatory requirements
• Temperature range -20 to 60°C for varied ambient conditions
• Polyurethane construction offering abrasion resistance and flexibility
• Outside diameter 8mm for Compact routing in assemblies
• RoHS-compliant material selection supporting regulatory requirements
**Applications**
• Suitable for factory automation pneumatic control lines
• Ideal for linking valves and actuators in electrical cabinets
• Used with pick-and-place equipment in electronics production
• Can be used for compressed Air distribution in mechanical workshops
• Ideal for linking valves and actuators in electrical cabinets
• Used with pick-and-place equipment in electronics production
• Can be used for compressed Air distribution in mechanical workshops
How does the hose behave under repeated flexing during installation?
The polyurethane material maintains flexibility and resists fatigue, allowing frequent bending without Rapid degradation.
What identification aids are available when tracing lines in complex systems?
The bright Orange colour improves Visual identification and simplifies maintenance routing.
How should the hose be stored before use to preserve performance?
Store in a cool, dry place away from direct sunlight and sources of heat to protect material properties.
What connection considerations apply when integrating with standard pneumatic fittings?
Use fittings compatible with a 5mm internal bore and an 8mm external profile to ensure correct sealing and retention.
Related links
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Grey Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Orange Polyurethane 6 mm 20 m TU Series
