SMC Compressed Air Pipe Yellow PUR 6 mm 100 m TU Series

Subtotal (1 unit)*

$207.25

(exc. GST)

$227.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.25

*price indicative

RS Stock No.:
281-1008
Mfr. Part No.:
TU0604Y-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Yellow

Material

PUR

Length

100m

Maximum Operating Pressure

8 bar

Application

Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Resistance Features

Burn Resistant

Outside Diameter

6mm

Standards/Approvals

RoHS

SMC Series TU Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TU0604Y-100


This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings. It is intended for fluid power and signal delivery within automation, electrical and mechanical setups where durable, coloured tubing is required. The product integrates material and thermal resilience for routine pneumatic operations.

Features & Benefits


• Polyurethane construction offers high abrasion resistance and flexibility
• 8 bar maximum operating pressure supports moderately high-pressure pneumatic systems
• Operates between -20 to 60°C for varied ambient and process temperatures
• Burn-resistant material reduces ignition risk in hot or spark-prone areas
• 6mm outside diameter ensures Compact routing through confined assemblies

**Applications**


• Suitable for pneumatic actuators in automated production lines
• Ideal for cabinet internal Air distribution in electrical control panels
• Used with pick-and-place equipment in electronics assembly
• Can be used for compressed Air drop lines in machine toolsets
• Used for instrumentation Air supply in mechanical workshops

What colour-coding advantage does it provide on-site?


The yellow sheath offers clear Visual identification for Air lines, aiding maintenance and reducing cross-connection errors.

How does the material affect bend performance around fittings?


The polyurethane composition maintains flexibility at low temperatures, allowing tight bends without kinking when routed through manifolds and fittings.

Is this suitable for continuous duty applications?


Yes, the combination of the stated operating temperature range and pressure rating supports continuous pneumatic service within those limits.

How does the outside diameter influence installation?


The 6mm external size permits installation through constrained cable trays and into Compact pneumatic connectors while preserving flow capacity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy