SMC Compressed Air Pipe Yellow Polyurethane 4 mm 100 m TU Series
- RS Stock No.:
- 281-0997
- Mfr. Part No.:
- TU0425Y-100
- Brand:
- SMC
Subtotal (1 unit)*
$133.17
(exc. GST)
$146.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.17 |
*price indicative
- RS Stock No.:
- 281-0997
- Mfr. Part No.:
- TU0425Y-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
SMC Series TU Compressed Air Pipe, 2.5mm Inside Diameter, 100m Length - TU0425Y-100
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial environments, designed to transport compressed gases for automation and control tasks. Constructed from polyurethane and finished in yellow, it is supplied as a long roll and is intended for continuous installation runs where flexibility and kink resistance are required.
Features & Benefits
• Withstands 0.8 MPa working pressure for routine pneumatic loads
• Operates from -20°C to 60°C for varied ambient conditions
• 2.5mm bore supports precision pneumatic actuation
• 4mm outside diameter for Compact routing in assemblies
• RoHS-compliant material meets restricted-substance requirements
• Operates from -20°C to 60°C for varied ambient conditions
• 2.5mm bore supports precision pneumatic actuation
• 4mm outside diameter for Compact routing in assemblies
• RoHS-compliant material meets restricted-substance requirements
**Applications**
• Suitable for pneumatic controls in factory automation
• Ideal for linking solenoid valves and actuators in assemblies
• Used for Air lines on test benches and instrument racks
• Can be used for small-bore distribution in electrical enclosures
• Ideal for linking solenoid valves and actuators in assemblies
• Used for Air lines on test benches and instrument racks
• Can be used for small-bore distribution in electrical enclosures
How is the tubing supplied for long runs and minimised joints?
It is provided as a 100 m continuous roll to reduce couplings and joints during installation.
What material characteristics aid flexibility around tight bends?
The polyurethane construction offers high Flex performance and resistance to repeated Flexing in dynamic installations.
What size connectors are compatible given the dimensional profile?
Use fittings designed for a 2.5mm internal diameter and a 4mm external profile to ensure secure seals.
What temperature limits should installers observe during operation?
Service temperatures must remain within -20°C to 60°C to maintain mechanical integrity.
How does the colour aid system maintenance and identification?
The yellow colouring provides a clear Visual identifier for compressed Air circuits during inspections.
Related links
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TU/TIUB Series
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Yellow Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Yellow Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 4 mm 100 m TU Series
