SMC Compressed Air Pipe White PUR 6 mm 100 m TU Series

Subtotal (1 unit)*

$223.80

(exc. GST)

$246.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.80

*price indicative

RS Stock No.:
232-8432
Mfr. Part No.:
TU0604W-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

White

Material

PUR

Length

100m

Maximum Operating Pressure

8 bar

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

No

COO (Country of Origin):
VN

SMC Series TU Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TU0604W-100


This compressed Air pipe is a polyurethane tube designed for pneumatic fluid conveyance in industrial environments. It functions as a flexible conduit for compressed Air distribution where resilience and consistent Airflow are required, and is supplied in a continuous long-length roll suitable for extended installations.

Features & Benefits


• Withstands up to 8 bar pressure for robust pneumatic performance
• Operates between -20 to 60°C for varied ambient conditions
• White colour aids Visual identification and leak detection
• Constructed from polyurethane for flexibility and abrasion resistance
• Supplied as a 100 m roll to minimise jointing and downtime

**Applications**


• Suitable for automation equipment Air supply lines
• Ideal for pneumatic control in electronics assembly
• Used with electrical panel pneumatic actuators
• Can be used for plant Air distribution in mechanical workshops

What internal flow characteristic should I expect for precision actuators?


The 4mm internal bore provides a restricted but stable flow suited to small pneumatic cylinders and pilot valves where modest Air volume and controlled response are required.

How does the outer dimension affect routing and fittings?


The 6mm outside diameter allows routing through tight cable trays and use with Compact push-in fittings designed for small-bore tubing.

How should it be stored to maintain performance?


Store coiled on the reel in a dry, shaded area away from direct sunlight and heat sources to preserve material flexibility and service life.

Can it tolerate intermittent temperature extremes during operation?


The material remains serviceable within the stated temperature range, allowing intermittent exposure down to -20°C and up to 60°C without loss of rated performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy