SMC Compressed Air Pipe Blue Nylon 12 10 mm 20 m TS Series
- RS Stock No.:
- 281-0991
- Mfr. Part No.:
- TS1075BU-20
- Brand:
- SMC
Subtotal (1 unit)*
$177.04
(exc. GST)
$194.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.04 |
*price indicative
- RS Stock No.:
- 281-0991
- Mfr. Part No.:
- TS1075BU-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon 12 | |
| Length | 20m | |
| Application | Pneumatic Tubing | |
| Series | TS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon 12 | ||
Length 20m | ||
Application Pneumatic Tubing | ||
Series TS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 7.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC general purpose pneumatic tube is made from polyamide material.
RoHS compliant
- RS Stock No. 8435053
- Mfr. Part No. TS1075W-20
Each
$195.26
- RS Stock No. 8435047
- Mfr. Part No. T1075BU-20
Each
$121.11
- RS Stock No. 8435057
- Mfr. Part No. TS1209G-20
Each
$243.33
- RS Stock No. 2328381
- Mfr. Part No. T1613W-20
Each
$393.87
Related links
- SMC Compressed Air Pipe Blue Nylon Resin 6 mm 20 m TS Series
- SMC Compressed Air Pipe Blue Nylon Resin 4 mm 20 m TS Series
- SMC Compressed Air Pipe Blue Nylon Resin 8 mm 20 m TS Series
- SMC Compressed Air Pipe Blue Nylon Resin 12 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Green Nylon 12 10 mm 20 m TS Series, TS1075












