SMC Compressed Air Pipe Green Nylon 12 10 mm 20 m TS Series, TS1075

Subtotal (1 unit)*

$165.25

(exc. GST)

$181.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.25

*price indicative

RS Stock No.:
366-575
Mfr. Part No.:
TS1075G-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Green

Material

Nylon 12

Length

20m

Maximum Operating Pressure

1 Mpa

Series

TS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

10mm

Standards/Approvals

RoHS, CE

Model Number

TS1075

COO (Country of Origin):
JP
The SMC soft nylon tubing, part of the TS/TISA series, is meticulously designed for general pneumatic applications. The versatility of this product makes it an ideal choice for various installations, offering exceptional pliability that adapts easily to your specific needs. Its robust construction ensures reliable performance, while the available lengths allow for tailored utilisation in different environments. With a focus on safety and efficient operation, this tubing also withstands a maximum operating temperature range from –20 to +60°C. This product stands as a testament to modern engineering, providing both functionality and dependability for pneumatic systems.

Designed for efficient air flow in pneumatic systems

Available in convenient lengths for versatile application

Constructed from durable nylon material for strength

Optimised for resistance to common operational pressures

Lightweight design facilitates easy handling and installation

Available in various colour options for enhanced visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy