SMC Compressed Air Pipe Blue Nylon Resin 6 mm 20 m TS Series
- RS Stock No.:
- 232-8426
- Mfr. Part No.:
- TS0604BU-20
- Brand:
- SMC
Subtotal (1 unit)*
$89.07
(exc. GST)
$97.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.07 |
*price indicative
- RS Stock No.:
- 232-8426
- Mfr. Part No.:
- TS0604BU-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon Resin | |
| Length | 20m | |
| Maximum Operating Pressure | 1.7 Mpa | |
| Series | TS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon Resin | ||
Length 20m | ||
Maximum Operating Pressure 1.7 Mpa | ||
Series TS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Nylon general use tube is 20m roll long. It comes in blue colour.
Operating temperature ranges from -40 to 100 °C for air and 0 to 50 °C for water
Colour blue
- RS Stock No. 2328427
- Mfr. Part No. TS0604W-20
Each
$80.04
- RS Stock No. 2328425
- Mfr. Part No. TS0425BU-20
Each
$60.47
- RS Stock No. 2328428
- Mfr. Part No. TS0806BU-20
Each
$133.08
- RS Stock No. 2810989
- Mfr. Part No. TS0425B-20
Each
$45.13
Related links
- SMC Compressed Air Pipe Blue Nylon Resin 4 mm 20 m TS Series
- SMC Compressed Air Pipe Blue Nylon Resin 8 mm 20 m TS Series
- SMC Compressed Air Pipe Blue Nylon Resin 12 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon Resin 6 mm 20 m TS Series
- SMC Compressed Air Pipe Blue Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe Red Nylon Resin 8 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series
- SMC Compressed Air Pipe White Nylon 8 mm 20 m TS Series












