Festo Compressed Air Pipe Natural Polyethylene 10 mm 50 m Pen Series, 543249
- RS Stock No.:
- 126-2783
- Distrelec Article No.:
- 301-69-203
- Mfr. Part No.:
- PEN-10X1,5-NT
- Brand:
- Festo
Subtotal (1 reel of 50 units)*
$266.02
(exc. GST)
$292.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $266.02 | $5.32 |
*price indicative
- RS Stock No.:
- 126-2783
- Distrelec Article No.:
- 301-69-203
- Mfr. Part No.:
- PEN-10X1,5-NT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Natural | |
| Material | Polyethylene | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Energy Chains in Applications with High Cycle Rates | |
| Series | Pen | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Abrasion Resistant | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Model Number | 543249 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Natural | ||
Material Polyethylene | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Energy Chains in Applications with High Cycle Rates | ||
Series Pen | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Abrasion Resistant | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Model Number 543249 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
Festo Natural PE Air Hose, 10mm OD, 50m Length - PEN-10X1.5-NT
For dependable transmission in your pneumatic and hydraulic systems, choose this robust air hose from Festo. It's a versatile choice that lets you safely and reliably channel air from a compressor to a valve or actuator. It's made of tough polyethylene (PE) material, which offers excellent resistance to abrasion and chemicals, so it's suitable for demanding industrial use and calls for minimal maintenance. Tubes like this one, which can operate under pressures up to 10 bar, are often used in pressure-washing equipment.
• Outside diameter of 10mm and inside diameter of 7mm for use with time-saving barbed or push-in fittings
• Operating temperature range of -30°C to +60°C ensures suitability for a wide range of environments
• Low weight of 0.03766kg/m (kilograms per metre) for easy handling and minimal strain on equipment
Applications
• Chemical processing plants
• Oil and gas industries
• Automotive industry
Can I use this hose in the food industry?
No. This air hose is not approved for use in the food industry.
How long is this tube?
This tube is 50 metres long and comes coiled for easy handling. It's easy to cut it to a shorter length if necessary.
Note
Not approved for use in the food industry.
- RS Stock No. 1263105
- Mfr. Part No. PEN-10X1,5-BL
1 Reel of 50
$183.63
- RS Stock No. 1262779
- Mfr. Part No. PEN-10X1,5-SW
1 Reel of 50
$245.32
- RS Stock No. 2502707
- Mfr. Part No. PLN-6X1-NT
1 Reel of 50 Metre(s)
$228.65
- RS Stock No. 1228448
- Mfr. Part No. PUN-10X1,5-SW
1 Bag of 50
$387.89
Related links
- Festo Compressed Air Pipe Black Polyethylene 10 mm 50 m Pen Series, 543243
- Festo Compressed Air Pipe Blue Polyethylene 10 mm 50 m Pen Series, 551459
- Festo Compressed Air Pipe Translucent Polyethylene 6 mm 50 m Pen Series, 543247
- Festo Compressed Air Pipe Translucent Polyethylene 8 mm 50 m Pen Series, 543248
- Festo Compressed Air Pipe Translucent Polyethylene 4 mm 50 m Pen Series, 543246
- Festo Compressed Air Pipe Natural Polyethylene 6 mm 50 m PLN Series, 193404
- Festo Polyethylene 7 mm ID Natural
- Festo Compressed Air Pipe Green Polyethylene 8 mm 50 m Pen Series, 551470












