SMC Air Hose Translucent PFA 3 mm 20 m TLM Series, TLM0302

Subtotal (1 unit)*

$124.62

(exc. GST)

$137.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.62

*price indicative

RS Stock No.:
270-4949
Mfr. Part No.:
TLM0302N-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

Translucent

Material

PFA

Length

20m

Series

TLM

Inside Diameter

2mm

Outside Diameter

3mm

Model Number

TLM0302

COO (Country of Origin):
JP
The SMC air hoses has fluoropolymer tubing and the material consists of a good chemical resistant.

Heat resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy