SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 8 mm 20 m TLM Series
- RS Stock No.:
- 281-0981
- Mfr. Part No.:
- TLM0806N-20
- Brand:
- SMC
Subtotal (1 unit)*
$515.45
(exc. GST)
$567.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $515.45 |
*price indicative
- RS Stock No.:
- 281-0981
- Mfr. Part No.:
- TLM0806N-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Perfluoroalkoxy Alkane | |
| Length | 20m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Compressed Air Applications | |
| Series | TLM | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 260°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Perfluoroalkoxy Alkane | ||
Length 20m | ||
Maximum Operating Pressure 10 bar | ||
Application Compressed Air Applications | ||
Series TLM | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 260°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
SMC TLM Series Compressed Air Tube, 8mm Hose Outside Diameter, 6mm Hose Inside Diameter - TLM0806N-20
This compressed Air tube is an essential component for pneumatic systems, featuring a PFA construction that ensures durability and reliability. With an outside diameter of 8mm and an inside diameter of 6mm, this flexible plastic tubing comes in a convenient length of 20m, suited for various industrial applications. Designed to operate effectively in temperatures ranging from 0°C to 260°C, it is Ideal for managing compressed Air streams.
Features & Benefits
• High flexibility allows for effortless installation and manoeuvrability
• Translucent design enables easy monitoring of fluid flow
• Resilient material ensures longevity under high-temperature conditions
• Compliant with food safety regulations for safe use in sensitive applications
• One-touch fittings facilitate secure and efficient connections
• Superior chemical resistance caters to diverse industrial requirements
• Translucent design enables easy monitoring of fluid flow
• Resilient material ensures longevity under high-temperature conditions
• Compliant with food safety regulations for safe use in sensitive applications
• One-touch fittings facilitate secure and efficient connections
• Superior chemical resistance caters to diverse industrial requirements
Applications
• Used with compressed Air in automation systems
• Implemented in medical and food processing environments
• Suitable for photovoltaic cell manufacturing
• Employed in electronics and automotive industries
• Effective in hydraulic and pneumatic machinery setups
• Implemented in medical and food processing environments
• Suitable for photovoltaic cell manufacturing
• Employed in electronics and automotive industries
• Effective in hydraulic and pneumatic machinery setups
What makes this tubing a suitable choice for high-temperature environments?
The tubing's PFA material offers exceptional heat resistance, enabling it to operate effectively at temperatures up to 260°C without degrading, making it Ideal for high-temperature applications.
How does the translucent design benefit users in monitoring systems?
The clear nature of the tube allows users to visually inspect the flow of Air and identify any blockages or issues, ensuring efficient system management without requiring additional tools.
What are the implications of using this product in food-related applications?
The tube's compliance with food safety regulations indicates its suitability for food processing, ensuring safe transfer without contamination, which is critical for maintaining high hygiene standards.
Can this tubing be used with various fitting types in industrial setups?
Yes, the tubing is compatible with multiple one-touch fittings and insert fittings, allowing for versatile connections across different setups, enhancing flexibility in system design and assembly.
How does the chemical resistance contribute to its application in various industries?
The tubing's robust resistance to a wide range of chemicals ensures durability and prevents degradation, making it suitable for diverse industrial applications, including those involving harsh substances.
Related links
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 8 mm 2 m TLM Series, TLM0806
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 6 mm 20 m TLM Series
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 10 mm 20 m TLM Series, TLM1008
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 4 mm 20 m TLM Series, TLM0425
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 12 mm 20 m TLM Series, TLM121
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 6 mm 100 m TLM Series
- SMC Compressed Air Pipe Black Perfluoroalkoxy Alkane 4 mm 20 m TLM Series, TLM0425
- SMC Compressed Air Pipe Blue Perfluoroalkoxy Alkane 4 mm 20 m TLM Series, TLM0425
