SMC Compressed Air Pipe Black PFA 4 mm 20 m TLM Series, TLM0425
- RS Stock No.:
- 366-536
- Mfr. Part No.:
- TLM0425B-20
- Brand:
- SMC
Subtotal (1 unit)*
$385.98
(exc. GST)
$424.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.98 |
*price indicative
- RS Stock No.:
- 366-536
- Mfr. Part No.:
- TLM0425B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | PFA | |
| Length | 20m | |
| Maximum Operating Pressure | 2.3 Mpa | |
| Application | Flush Cut of | |
| Series | TLM | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 260°C | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS, ISO 10218-1, ISO 4414, ISO 4413, IEC 60204-1 | |
| Number of Tubes | 1 | |
| Model Number | TLM0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material PFA | ||
Length 20m | ||
Maximum Operating Pressure 2.3 Mpa | ||
Application Flush Cut of | ||
Series TLM | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 260°C | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS, ISO 10218-1, ISO 4414, ISO 4413, IEC 60204-1 | ||
Number of Tubes 1 | ||
Model Number TLM0425 | ||
- COO (Country of Origin):
- JP
The SMC Fluoropolymer tubing designed for high chemical resistance and durability in pneumatic systems. It is ideal for applications requiring reliable performance in harsh environments.
Pressure resistance
Compact dimensions
Related links
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 4 mm 20 m TLM Series, TLM0425
- SMC Compressed Air Pipe Blue Perfluoroalkoxy Alkane 4 mm 20 m TLM Series, TLM0425
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 6 mm 20 m TLM Series
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 8 mm 20 m TLM Series
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 10 mm 20 m TLM Series, TLM1008
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 12 mm 20 m TLM Series, TLM121
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 6 mm 100 m TLM Series
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 8 mm 2 m TLM Series, TLM0806
