Legris Compressed Air Pipe Polyamide 8 mm 50 m 1050P Series
- RS Stock No.:
- 245-5174
- Mfr. Part No.:
- 1050P08 00M02
- Brand:
- Legris
Subtotal (1 unit)*
$987.10
(exc. GST)
$1,085.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $987.10 |
*price indicative
- RS Stock No.:
- 245-5174
- Mfr. Part No.:
- 1050P08 00M02
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Compressed Air Pipe | |
| Material | Polyamide | |
| Length | 50m | |
| Maximum Operating Pressure | 24 bar | |
| Application | In-Plant Automotive, Transport, Robotic, Pneumatic, Process Industry, Automation | |
| Series | 1050P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Abrasion Resistant | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | REACH, DIN 73390, RoHS | |
| Number of Tubes | 2 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Compressed Air Pipe | ||
Material Polyamide | ||
Length 50m | ||
Maximum Operating Pressure 24 bar | ||
Application In-Plant Automotive, Transport, Robotic, Pneumatic, Process Industry, Automation | ||
Series 1050P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Abrasion Resistant | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals REACH, DIN 73390, RoHS | ||
Number of Tubes 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legris 1050P series offers range of multi-tubing combines high quality performance and space optimisation in complex pneumatic circuits. Many possible configurations are available, depending on the pressure, temperature, flexibility and compatibility requirements.
Sheathed PA Tubing
Simplified routing
Easy identification of circuits
Same technical performance as PA
Silicone-free
- RS Stock No. 2455173
- Mfr. Part No. 1050P06 00M07
Each
$2,144.23
- RS Stock No. 2455170
- Mfr. Part No. 1050P04 00M07
Each
$1,446.66
- RS Stock No. 2455169
- Mfr. Part No. 1050P04 00M04
Each
$755.56
- RS Stock No. 1447875
- Mfr. Part No. 1100P08 01
Each
$318.28
Related links
- Legris Compressed Air Pipe Polyamide 6 mm 50 m 1050P Series
- Legris Compressed Air Pipe Polyamide 4 mm 50 m 1050P Series
- Legris Hose Black Polyamide 6 mm 50 m 1050P Series
- Legris Hose Black Polyamide 4 mm 50 m 1050P Series
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyamide 8 mm 50 m TU1-S-PAM Series, R412009939
- Legris Compressed Air Pipe Clear Polyamide 8 mm 100 m 1100P Series
- Legris Compressed Air Pipe Blue Polyamide 8 mm 100 m 1100P Series
- Legris Compressed Air Pipe Black Polyamide 8 mm 100 m 1100P Series












