Legris Hose Black Polyamide 6 mm 50 m 1050P Series
- RS Stock No.:
- 716-087
- Mfr. Part No.:
- 1050P06 00M02
- Brand:
- Legris
Subtotal (1 unit)*
$635.11
(exc. GST)
$698.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $635.11 |
*price indicative
- RS Stock No.:
- 716-087
- Mfr. Part No.:
- 1050P06 00M02
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose | |
| Colour | Black | |
| Material | Polyamide | |
| Length | 50m | |
| Maximum Operating Pressure | 24 barg | |
| Application | Automation, Pneumatic, Robotic | |
| Series | 1050P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Chemical Resistant | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 2 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose | ||
Colour Black | ||
Material Polyamide | ||
Length 50m | ||
Maximum Operating Pressure 24 barg | ||
Application Automation, Pneumatic, Robotic | ||
Series 1050P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Chemical Resistant | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris push-in fitting is expertly designed to provide a secure and reliable connection in pneumatic systems. Its robust construction ensures durability and performance, making it Ideal for various applications in industrial environments. The fitting's intuitive design allows for quick and effortless installation, reducing downtime and improving efficiency. Engineered to withstand demanding conditions, this connector ensures optimal airflow without compromise. It's an essential component for users seeking reliability and ease of use in their pneumatic setups.
Quick and easy installation due to its push-in design
Durable construction ensures long-lasting performance
Optimises airflow for enhanced system efficiency
Suitable for a range of pneumatic applications
Designed to function reliably in demanding environments
Related links
- Legris Hose Black Polyamide 4 mm 50 m 1050P Series
- Legris Compressed Air Pipe Polyamide 6 mm 50 m 1050P Series
- Legris Compressed Air Pipe Polyamide 8 mm 50 m 1050P Series
- Legris Compressed Air Pipe Polyamide 4 mm 50 m 1050P Series
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 40 m 1040H Series
- Legris Hose Black Nitrile Butadiene Rubber 19 mm 100 m 1100H Series
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 80 m 1080 Series
- Legris Hose Black Nitrile Butadiene Rubber 27 mm 80 m 1080 Series
