EMERSON – AVENTICS Compressed Air Pipe Natural Polyamide 8 mm 50 m TU1-S-PAM Series, R412009939

Subtotal (1 box of 50 units)*

$395.48

(exc. GST)

$435.03

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$395.48$7.91

*price indicative

RS Stock No.:
303-535
Mfr. Part No.:
R412009939
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Compressed Air Pipe

Colour

Natural

Material

Polyamide

Length

50m

Maximum Operating Pressure

12 bar

Application

Tube

Series

TU1-S-PAM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Outside Diameter

8mm

Standards/Approvals

No

Model Number

R412009939

RoHS Status: Exempt

COO (Country of Origin):
SE
The Aventics Polyamide tube offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.

Bending radius is 40mm

External Diameter is 8mm

Colour is Transparent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy