SMC Compressed Air Pipe Black PUR 12.7 mm 20 m TIUB Series

Subtotal (1 unit)*

$121.55

(exc. GST)

$133.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.55

*price indicative

RS Stock No.:
233-7289
Mfr. Part No.:
TIUB13B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

PUR

Length

20m

Application

General Pneumatic Tubing

Series

TIUB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

8.46mm

Outside Diameter

12.7mm

Standards/Approvals

No

The SMC TIUB series polyurethane standard inch size tubing suitable for general pneumatic application. It has black colour with outer diameter of 9.53 mm.

Operating temperature ranges from -20 to 60 °C

Applicable fluid air and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy