SMC Compressed Air Pipe Yellow PUR 9.53 mm 20 m TIUB Series

Subtotal (1 unit)*

$246.80

(exc. GST)

$271.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.80

*price indicative

RS Stock No.:
232-8410
Mfr. Part No.:
TIUB11Y-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Yellow

Material

PUR

Length

20m

Series

TIUB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

6.35mm

Outside Diameter

9.53mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC TIUB polyurethane tube represents a new high quality standard in polyurethane tubing. The TIUB series is available in inch sizes. There are a variety of standard colours available. It has 20m long roll with yellow colour.

Applicable tubing O.D.: 1/8" to 1/2"

Operating temperature: -20 to 60 °C for air and 0 to 40 °C for water

29 colour variation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy