SMC Compressed Air Pipe Black Polyurethane 3.18 mm 20 m TIUB Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.40

(exc. GST)

$47.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$43.40
5 +$35.68

*price indicative

RS Stock No.:
232-8403
Mfr. Part No.:
TIUB01B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyurethane

Length

20m

Series

TIUB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

2mm

Outside Diameter

3.18mm

Standards/Approvals

No

COO (Country of Origin):
VN
The SMC TIUB polyurethane tube represents a new high quality standard in polyurethane tubing. The TIUB series is available in inch sizes. There are a variety of standard colours available. It has 20m long roll with black colour.

Applicable tubing O.D.: 1/8" to 1/2"

Operating temperature: -20 to 60 °C for air and 0 to 40 °C for water

29 colour variation.

Each
$121.55
Each
$105.13
Each
$34.35
Each
$235.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy