SMC Compressed Air Pipe Green PUR 8 mm 20 m TU Series
- RS Stock No.:
- 281-1014
- Mfr. Part No.:
- TU0805G-20
- Brand:
- SMC
Subtotal (1 unit)*
$73.11
(exc. GST)
$80.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $73.11 |
*price indicative
- RS Stock No.:
- 281-1014
- Mfr. Part No.:
- TU0805G-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 20m Length - TU0805G-20
This compressed Air pipe is a flexible polyurethane tube designed for pneumatic systems in industrial automation and related fields. It provides a reliable conduit for compressed Air within control and actuation assemblies, operating across a wide temperature range and in applications requiring RoHS‑compliant materials.
Features & Benefits
• 0.8 MPa maximum pressure enables use with higher‑pressure circuits
• Polyurethane construction offers abrasion resistance and flexibility
• 60°C maximum temperature supports warm environmental operation
• -20°C minimum temperature permits cold‑start installations
• Green core colour allows quick Visual identification in assemblies
• Polyurethane construction offers abrasion resistance and flexibility
• 60°C maximum temperature supports warm environmental operation
• -20°C minimum temperature permits cold‑start installations
• Green core colour allows quick Visual identification in assemblies
**Applications**
• Suitable for pneumatic actuator feed lines in assembly lines
• Ideal for Air distribution in control cabinets and manifolds
• Used for signal tubing in pick‑and‑place automation equipment
• Can be used for compressed Air routing in machine tools
• Used with pneumatic fittings for sensor and valve connections
• Ideal for Air distribution in control cabinets and manifolds
• Used for signal tubing in pick‑and‑place automation equipment
• Can be used for compressed Air routing in machine tools
• Used with pneumatic fittings for sensor and valve connections
What are the dimensional characteristics relevant to installation?
The tube has an internal bore of 5mm and an external diameter of 8 mm, allowing compatibility with fittings sized for 5mm ID tubing and straightforward routing through cable channels.
How is the product supplied for continuous use on‑site?
It is supplied as a 20 m length, suitable for long runs or multiple cut‑to‑length installations without frequent joints.
Is the material suitable for electrically sensitive environments?
The material complies with RoHS, indicating absence of restricted substances relevant to electronics assembly and electrical sector requirements.
How does the tubing perform when integrated into automation equipment?
Its flexible polyurethane body supports repeated motion and vibration typical in automated machinery while maintaining Air containment up to the rated pressure.
Related links
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Green Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Green Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series Series, TU0604
