SMC Compressed Air Pipe Red Nylon Resin 8 mm 20 m TS Series

Subtotal (1 unit)*

$128.88

(exc. GST)

$141.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.88

*price indicative

RS Stock No.:
232-8429
Mfr. Part No.:
TS0806R-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Red

Material

Nylon Resin

Length

20m

Maximum Operating Pressure

1.3 Mpa

Series

TS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Inside Diameter

6mm

Outside Diameter

8mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC Nylon general use tube is 20m roll long. It comes in red colour.

Operating temperature ranges from -40 to 100 °C for air and 0 to 50 °C for water

Colour red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy