SMC Compressed Air Pipe Black Nylon 8 mm 20 m TAS Series
- RS Stock No.:
- 196-1213
- Mfr. Part No.:
- TAS0805B-20
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$410.12
(exc. GST)
$451.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $410.12 | - |
| 5 + | $402.11 | 1% |
*price indicative
- RS Stock No.:
- 196-1213
- Mfr. Part No.:
- TAS0805B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 20m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | General Pneumatic Tubing | |
| Series | TAS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Inside Diameter | 5mm | |
| Resistance Features | Flame Resistant, Chemical Resistant, Extremely Flexible | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 20m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application General Pneumatic Tubing | ||
Series TAS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Inside Diameter 5mm | ||
Resistance Features Flame Resistant, Chemical Resistant, Extremely Flexible | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
Series TAS is designed for air pressure piping to product or assembly while preventing static electricity. It is made of a conductive nylon + flame resistant nylon material and is available in black 20m or 100m rolls.
Related links
- SMC Compressed Air Pipe Black Nylon 6 mm 20 m TAS Series
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Air Hose Flexible Tubing Black Flame Resistant Nylon 6 mm 20 m TAS Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 9.53 mm 20 m TISA Series
- SMC Compressed Air Pipe Black Nylon 12 6.35 mm 20 m TISA Series
- SMC Compressed Air Pipe Black Nylon 3.18 mm 20 m TIA Series, TIA01
