RS PRO Compressed Air Pipe Natural Polyethylene 8 mm 30 m RS PRO LDPE Series

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$176.27

(exc. GST)

$193.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$176.27-
10 - 49$171.322%
50 +$140.9920%

*price indicative

RS Stock No.:
202-0984
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Compressed Air Pipe

Colour

Natural

Material

Polyethylene

Length

30m

Maximum Operating Pressure

12 bar

Application

Food and Industrial Applications

Series

RS PRO LDPE

Inside Diameter

5mm

Resistance Features

Chemical Resistant

Outside Diameter

8mm

Standards/Approvals

FDA approved

COO (Country of Origin):
GB

RS PRO Chemical Resistant Tubing


RS PRO introduces the range of low-cost chemical resistant tubing made from low-density polyethylene. These LDP hoses have been designed by RS PRO to be ideal for ambient conditions for example breweries and water for domestic services. Manufactured from low-density polyethylene (LDP) to be lightweight and high impact strength even at low temperatures whilst maintaining its flexibility.

Features and Benefits


  • High impact strength at low temperatures

  • Resistant to many liquids and chemicals making it ideal for many different environments

  • Manufactured from low density polyethylene making it resistant to impact meaning it is tough and durable

  • Low toxic material that means that it can be used in industries and home environments

  • Silicone-free

  • FDA approved

  • Extremely flexible meaning it can be used in compact spaces

  • 3:1 safety factor

  • Internal diameter of 5 mm

  • External diameter of 8 mm

  • Applications


    A durable and reliable hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as polyethylene, rubber, PVC and nylon. With correct fittings, these tubes can be used in a variety of different environments. These tubes can be used in many different industries including

    Breweries

    Conveyance of beer and soft drinks

    Domestic drinking water systems

    Water treatment industries for chemical dosing

    Scientific and pharmaceutical chemical transfer

    Can I get different variations of this hose?


    Yes! RS PRO introduces a range of different colours, internal and external diameters, maximum working pressure and weight per coil, please see the RS PRO datasheet for details of the different options available.

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy