RS PRO Compressed Air Pipe Blue Polyethylene 8 mm 50 m CDPU Series
- RS Stock No.:
- 235-1206
- Brand:
- RS PRO
Subtotal (1 unit)*
$115.24
(exc. GST)
$126.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.24 |
*price indicative
- RS Stock No.:
- 235-1206
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyethylene | |
| Length | 50m | |
| Application | Food and Industrial Applications | |
| Series | CDPU | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 55°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyethylene | ||
Length 50m | ||
Application Food and Industrial Applications | ||
Series CDPU | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 55°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Air Hose Blue Polyethylene 8mm x 50m CDPU Series
These RS PRO black polyethylene tubes are available in various sizes and are 50 meter coil length. It has exceptional abrasion and kink resistance and has excellent resistance to most solvents, alkalis, oils, greases, petroleum products, fungi, moulds and dilute acids. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.
Features and Benefits
Burst pressure of 41 bars
Applications
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry might use these hoses. Some examples include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Compressed Air Pipe Blue Polyurethane 14 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 16 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 10 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 4 mm 50 m CDPU Series
- Festo Compressed Air Pipe Blue Polyethylene 8 mm 50 m Pen Series, 551458
- RS PRO Compressed Air Pipe Blue Polyethylene 8 mm 30 m LDP Series
- RS PRO Compressed Air Pipe Translucent Blue Polyurethane 12 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Black Polyurethane 6 mm 50 m CDPU Series











