Festo Compressed Air Pipe Yellow PUR 3 mm 50 m PUN Series, 178416
- RS Stock No.:
- 181-6054
- Mfr. Part No.:
- PUN-3X0,5-GE
- Brand:
- Festo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$116.25
(exc. GST)
$127.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $116.25 | $2.325 | - |
| 5 - 9 | $113.01 | $2.26 | 2% |
| 10 + | $109.68 | $2.194 | 5% |
*price indicative
- RS Stock No.:
- 181-6054
- Mfr. Part No.:
- PUN-3X0,5-GE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Energy Chains in Applications with High Cycle Rates | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.1mm | |
| Outside Diameter | 3mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Model Number | 178416 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Energy Chains in Applications with High Cycle Rates | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.1mm | ||
Outside Diameter 3mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Model Number 178416 | ||
- COO (Country of Origin):
- CZ
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.
Hydrolysis resistant and suitable for water applications. Combination suitable for use in clean rooms, corrosion resistant thanks to 100% polymer construction. Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.
Related links
- Festo Compressed Air Pipe Yellow Polyurethane 6 mm 50 m PUN Series
- Festo Compressed Air Pipe Yellow Polyurethane 4 mm 50 m PUN Series
- Festo Compressed Air Pipe Black Polyurethane 3 mm 50 m PUN Series
- Festo Compressed Air Pipe Green Polyurethane 3 mm 50 m PUN Series
- Festo Compressed Air Pipe Red Polyurethane 3 mm 50 m PUN Series
- Festo Compressed Air Pipe Yellow Polyurethane 3 mm 50 m PUN-H Series, 558298
- Festo Compressed Air Pipe Yellow Polyurethane 6 mm 50 m PUN-H Series, 558300
- Festo Compressed Air Pipe Silver Polyurethane 3 mm 50 m PUN Series, 152583
