Festo Compressed Air Pipe Green PUR 3 mm 50 m PUN Series, 178423

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 metres)*

$110.58

(exc. GST)

$121.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4$110.58$2.212
5 - 9$107.48$2.15
10 +$104.34$2.087

*price indicative

RS Stock No.:
181-6057
Mfr. Part No.:
PUN-3X0,5-GN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Pipe

Colour

Green

Material

PUR

Length

50m

Maximum Operating Pressure

10 bar

Application

Energy Chains in Applications with High Cycle Rates

Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

2.1mm

Outside Diameter

3mm

Standards/Approvals

No

Number of Tubes

1

Model Number

178423

COO (Country of Origin):
CZ
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.

Hydrolysis resistant and suitable for water applications. Combination suitable for use in clean rooms, corrosion resistant thanks to 100% polymer construction. Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy