Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN Series, 178417
- RS Stock No.:
- 181-6055
- Mfr. Part No.:
- PUN-4X0,75-GE
- Brand:
- Festo
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 50 Metre(s)
$118.13
(exc. GST)
$129.94
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | $118.13 | $2.363 |
5 - 9 | $114.83 | $2.297 |
10 + | $111.49 | $2.23 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-6055
- Mfr. Part No.:
- PUN-4X0,75-GE
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.
Hydrolysis resistant and suitable for water applications. Combination suitable for use in clean rooms, corrosion resistant thanks to 100% polymer construction. Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.6mm |
Colour | Yellow |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10bar |
Manufacturer Series | PUN |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | 52 Shore D, CN and CK Polyurethane Fittings, QS Plug Connectors, Standard O.D tubing |
Number of Tubes | 1 |
Model Number p | 178417 |
Related links
- Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN-H-T...
- Festo Compressed Air Pipe Yellow Polyurethane 3mm x 50m PUN Series, 178416
- Festo Compressed Air Pipe Yellow Polyurethane 6mm x 50m PUN Series, 178418
- Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN Series, 178424
- Festo Compressed Air Pipe Red Polyurethane 4mm x 50m PUN Series, 178410
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN Series, 159663
- Festo Compressed Air Pipe Blue Polyurethane 4mm x 50m PUN Series, 159662