Festo Compressed Air Pipe Red PUR 6 mm 50 m PUN-H Series, 558286

Subtotal (1 reel of 50 units)*

$131.32

(exc. GST)

$144.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 07 December 2026
  • Plus 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$131.32$2.626

*price indicative

RS Stock No.:
126-3107
Distrelec Article No.:
301-69-251
Mfr. Part No.:
PUN-H-6X1-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Pipe

Colour

Red

Material

PUR

Length

50m

Maximum Operating Pressure

10 bar

Application

Food and Industrial Applications

Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Resistance Features

Hydrolysis Resistant

Outside Diameter

6mm

Standards/Approvals

No

Number of Tubes

1

Model Number

558286

COO (Country of Origin):
CZ

Festo Red Air Hose, 6mm OD, 50m Length - PUN-H-6X1-RT


Use this air hose from Festo to reliably channel air from compressors to actuators, valves and industrial equipment. It's made of polyurethane (PU) material that's durable and abrasion-resistant, so it won't scratch easily and is a reliable choice for heavy-duty applications. The flexibility of PU means you can use this hose in energy chains and pneumatic applications with a high cycle rate, and it's also food safe. The tubing is supplied as a coil of 50m and can be used whole or cut to size as needed.

• Compatible with simple push-in connectors to save on installation time

• Broad operating temperature range of -35°C to +60°C for use in demanding applications

• Resistant to hydrolysis for safe use with drinking water

• Free from copper and polytetrafluoroethylene (PTFE) for environmental sustainability

Applications


• Material handling equipment

• Food processing facilities

• Medical and dental equipment

What's the operating pressure range of this air hose?


This air hose has an operating pressure range of -0.95 to 10 bar. This means you can use it for basic functions like dust removal as well as for more heavy-duty applications such as machine operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy