Festo Compressed Air Pipe Red PUR 6 mm 50 m PUN Series, 178411
- RS Stock No.:
- 126-2583
- Mfr. Part No.:
- PUN-6X1-RT
- Brand:
- Festo
Subtotal (1 reel of 50 units)*
$172.54
(exc. GST)
$189.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 21 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $172.54 | $3.451 |
*price indicative
- RS Stock No.:
- 126-2583
- Mfr. Part No.:
- PUN-6X1-RT
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Mineral Oil, High Temperature, Pneumatic Tubing For Compressed Air, Anti-Static, Food Safe, Chemical, Hydrolysis Resistant, Water, Flame Retardant, Welding Spatter Resistance, High Pressure | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | UV Protection, Resistant to Abrasion, Flame Retardant, Food Safe, Hydrolysis, Heat Resistant, Cleaning Agent Resistant, Anti-Static, Welding Safe, Chemical Resistant, Microbes | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Model Number | 178411 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Mineral Oil, High Temperature, Pneumatic Tubing For Compressed Air, Anti-Static, Food Safe, Chemical, Hydrolysis Resistant, Water, Flame Retardant, Welding Spatter Resistance, High Pressure | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features UV Protection, Resistant to Abrasion, Flame Retardant, Food Safe, Hydrolysis, Heat Resistant, Cleaning Agent Resistant, Anti-Static, Welding Safe, Chemical Resistant, Microbes | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Model Number 178411 | ||
- COO (Country of Origin):
- CZ
Festo Red Polyurethane Air Hose, 50m Length, 6mm OD - PUN-6X1-RT
Applications
Is this hose capable of handling anything other than compressed air?
Related links
- Festo Compressed Air Pipe Red Polyurethane 6 mm 50 m PUN-H Series, 558286
- Festo Compressed Air Pipe Red Polyurethane 3 mm 50 m PUN Series
- Festo Compressed Air Pipe Red Polyurethane 4 mm 50 m PUN Series
- Festo Compressed Air Pipe Yellow Polyurethane 6 mm 50 m PUN Series
- Festo Compressed Air Pipe Silver Polyurethane 6 mm 50 m PUN Series, 152586
- Festo Compressed Air Pipe Green Polyurethane 6 mm 50 m PUN Series, 178425
- Festo Compressed Air Pipe Black Polyurethane 6 mm 50 m PUN Series, 159665
- Festo Compressed Air Pipe Blue Polyurethane 6 mm 50 m PUN Series, 159664
