Festo Compressed Air Pipe Silver PUR 8 mm 50 m PUN Series, 152587
- RS Stock No.:
- 122-8456
- Mfr. Part No.:
- PUN-8X1,25-SI
- Brand:
- Festo
Subtotal (1 bag of 50 units)*
$249.31
(exc. GST)
$274.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $249.31 | $4.986 |
*price indicative
- RS Stock No.:
- 122-8456
- Mfr. Part No.:
- PUN-8X1,25-SI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Silver | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Pneumatic | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Chemical Resistant, Hydrolysis Resistant, Anti-Static, Abrasion Resistant, UV Resistant, Food Safe, Flame Retardant | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Model Number | 152587 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Silver | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Pneumatic | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Chemical Resistant, Hydrolysis Resistant, Anti-Static, Abrasion Resistant, UV Resistant, Food Safe, Flame Retardant | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Model Number 152587 | ||
- COO (Country of Origin):
- CZ
Festo PUN Series Compressed Air Pipe, Polyurethane, 10 bar Maximum Operating Pressure - PUN-8X1,25-SI
This Festo's compressed air pipe ensures reliable air distribution in pneumatic systems. Crafted with precision and built to withstand the rigors of industrial environments, this pipe ensures seamless air distribution for a wide range of applications. Its robust construction ensures longevity, while its flexible tubing simplifies installation and routing, making it an ideal choice for pneumatic machinery, automation systems, and other industrial setups requiring dependable air distribution solutions.
Features & Benefits
• Durable construction for long-lasting reliability
• Flexible tubing for easy installation and routing
• Resistant to abrasion and corrosion for extended lifespan
• High flow rate for efficient air distribution
• Compatible with standard fittings for versatility
• Temperature and pressure resistant for versatile use
• Smooth inner surface minimises air turbulence for enhanced efficiency
Applications
• Pneumatic machinery
• Automation systems
• Robotics
• Packaging equipment
• Automotive manufacturing
Is this compressed air pipe suitable for outdoor use?
Yes, it's designed to withstand outdoor conditions and temperature variations.
Can it be used with other brands of pneumatic fittings?
Yes, it's compatible with standard pneumatic fittings from various manufacturer
Does it come in different colors for easy identification?
Yes, it's available in multiple colors for color-coding purposes.
Can this pipe be bent without compromising its integrity?
Yes, its flexible design allows for bending without affecting performance or durability.
Is it resistant to chemicals commonly found in industrial environments?
Yes, it's resistant to a wide range of chemicals, ensuring compatibility with various applications.
- RS Stock No. 1228457
- Mfr. Part No. PUN-8X1,25-SW
1 Bag of 50
$289.51
- RS Stock No. 1262778
- Mfr. Part No. PEN-8X1,25-SW
1 Reel of 50
$118.32
- RS Stock No. 1816083
- Mfr. Part No. PUN-6X1-DUO-SI
1 Reel of 50 Metre(s)
$484.78
- RS Stock No. 1228453
- Mfr. Part No. PUN-16X2,5-SI
1 Bag of 50
$936.84
Related links
- Festo Compressed Air Pipe Silver Polyurethane 8 mm 50 m PUN-H Series, 558280
- Festo Compressed Air Pipe Silver Polyurethane 10 mm 50 m PUN Series
- Festo Compressed Air Pipe Silver Polyurethane 6 mm 50 m PUN Series, 152586
- Festo Compressed Air Pipe Silver Polyurethane 16 mm 50 m PUN Series, 152590
- Festo Compressed Air Pipe Silver Polyurethane 3 mm 50 m PUN Series, 152583
- Festo Compressed Air Pipe Silver Polyurethane 4 mm 50 m PUN Series, 152584
- Festo Compressed Air Pipe Silver Polyurethane 4 mm 50 m PUN Series, 152822
- Festo Compressed Air Pipe Silver Polyurethane 6 mm 50 m PUN-H Series, 558279












