Festo Compressed Air Pipe Black PUR 10 mm 50 m PUN Series, 159669

Subtotal (1 bag of 50 units)*

$387.89

(exc. GST)

$426.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$387.89$7.758

*price indicative

RS Stock No.:
122-8448
Mfr. Part No.:
PUN-10X1,5-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Pipe

Colour

Black

Material

PUR

Length

50m

Maximum Operating Pressure

10 bar

Application

High Pressure Application, Chemical Resistance, Wide Range of Task, Anti-Static, Flame Retardant, Standard, Welding Spatter Resistance

Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

7mm

Resistance Features

Food Safe, Anti-Static, Chemical Resistant, Welding Safe, Corrosion Resistant, Flame Retardant, Microbe Resistant, Hydrolysis Resistant, Abrasion Resistant, UV Resistant

Outside Diameter

10mm

Standards/Approvals

No

Number of Tubes

1

Model Number

159669

COO (Country of Origin):
CZ

Festo PUN Series Polyurethane Tubing


FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits


Highly flexible plastic tube

Compatible with a wide variety of fittings

Compressed air in accordance with ISO 8573¬1:2010

Operating pressure: -0.95 to +10 bar

Free of copper and PTFE

Conforms to RoHS

What is an air hose?


An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy