Festo Compressed Air Pipe Silver PUR 10 mm 50 m PUN-H Series, 558281
- RS Stock No.:
- 122-8459
- Mfr. Part No.:
- PUN-H-10X1,5-SI
- Brand:
- Festo
Subtotal (1 bag of 50 units)*
$203.79
(exc. GST)
$224.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $203.79 | $4.076 |
*price indicative
- RS Stock No.:
- 122-8459
- Mfr. Part No.:
- PUN-H-10X1,5-SI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Silver | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Resistance Features | Hydrolysis Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Model Number | 558281 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Silver | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Resistance Features Hydrolysis Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Model Number 558281 | ||
Number of Tubes 1 | ||
Festo Compressed Air Pipe, UV-Resistant, -0.95 to 10 Bar Operating Pressure Range - PUN-H-10X1,5-SI
Hunting for a hose that can cope with demanding pneumatic and hydraulic applications? This compressed air pipe from Festo is just the thing. You can trust it's a great shout for high-pressure and high-flow tasks such as energy chaining thanks to its robust PU construction. This material also resists hydrolysis and corrosion, so it's suitable for sensitive or hygiene-critical spaces like food preparation zones or cleanrooms. Connecting the pipe to fittings is a breeze, as it accepts easy push-in options, including those from the NPKA, CK, QS, NPQH, NPQR and CRQS series.
Features & Benefits
• Works reliably with an operating temperature range between -35°C and +60°C
• 50m length can be cut to size to cover several jobs
• Fire-resistant properties mean it won't contribute to the spread of flames
• Flexible construction so it bends to a radius of 28mm without affecting flow
Applications
• Material handling
• Pharmaceutical production
• Automotive manufacture
Can I use this compressed air pipe outdoors?
Yes, as this tubing tolerates UV rays and microbes, it's a versatile solution that suits demanding indoor or outdoor settings.
Related links
- Festo Compressed Air Pipe Silver Polyurethane 10 mm 50 m PUN Series
- Festo Compressed Air Pipe Silver Polyurethane 6 mm 50 m PUN-H Series, 558279
- Festo Compressed Air Pipe Silver Polyurethane 8 mm 50 m PUN-H Series, 558280
- Festo Compressed Air Pipe Silver Polyurethane 4 mm 50 m PUN-H Series, 558278
- Festo Compressed Air Pipe Silver Polyurethane 3 mm 50 m PUN-H Series, 558277
- Festo Air Hose Silver Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Compressed Air Pipe Black Polyurethane 10 mm 50 m PUN-H Series, 197393
- Festo Compressed Air Pipe Blue Polyurethane 10 mm 50 m PUN-H Series, 197386
